• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5101020 Work light rechargeable 5 W 2 x 500 lm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Work Light battery-powered 2x5W 500lm

  • Lumen: 2*500 lm
  • 2 light modes: 100% / 50% / off
  • 2 units can be connected together and controlled with 1 press
  • Magnetic base & rotating hook
  • Versatile mounting options

Our service for you

Technical specifications

Dim

(Ø x L) 63 mm x 1.016 m

Product type

Work light

LEDs

2 x

Work light features

Magnetic base

Hook

Technology

Li-ion

Operating voltage

5 V / DC

Factory colour

Black/grey

Colour temperature type

6500 K

Weight

353 g

Capacity (mAh, Ah)

2000 mAh

Charging time

5 h

5 W

Luminous flux

500 lm

Length

1.016 m

(Ø)

63 mm

Protection class

IP20

Power supply (LOV)

rechargeable

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899811 TOOLCRAFT TO-5101020 Work light rechargeable 5 W 2 x 500 lm

Warranty Terms

Warranty Terms 2899811 TOOLCRAFT TO-5101020 Work light rechargeable 5 W 2 x 500 lm

Description


More light through twin lamps
In the LED work light TO-5101020 two 5 W COB bulbs can be connected together and operated with only one button. This produces an extremely Heller light beam of 500 lumens.
Bright and convenient
Hook or magnet makes it easy to install the work light anywhere that good lighting conditions are required. And if no mounting option appears, the ABS-manufactured rubberized body fits well and securely in your hand.
Functional and safe
The battery is charged via the accompanying USB-cable and has two power levels - 100 or 50% - ready. The electrical system is protected against over-voltage, over-charging as well as deep-discharge and over-current. The work light is delivered with USB charging cable, adapter and operating instructions.

This text is machine translated.

Features

  • Material: ABS with rubberized body
  • LED type: 2*5W COB Light
  • IP 20 protection rating
  • Over-charge protection
  • Over-current protection
  • Over-discharge protection
  • Over-voltage protection

Scope of delivery

  • 2x Worklight
  • USB cable
  • Adapter
  • Manual

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)