• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toparc 075894 Mini 350L LED (monochrome) Work light rechargeable 350 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Inspection lamp mini 350L

  • 3 different lighting modes
  • Robust and light
  • With 6 bits. Steel pocket hooks

Technical specifications

  • Light duration: 350 lm - 3 h, 120 lm - 5 h, 50 lm - 6.5 h
  • Protection class IP20, IK07
Dim

(L x W x H) 147, 279 mm, mm x 34 mm x 21 mm

Product type

Work light

LEDs

1

Work light features

Magnetic fastener

Magnetic base

Folding

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black

Blue

Colour temperature type

6500 K

Weight

105 g

Capacity (mAh, Ah)

1100 mAh

Charging time

3 h

Luminous flux

350 lm

Width

34 mm

Height

21 mm

Length

147 mm

279 mm

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164946 Toparc 075894 Mini 350L LED (monochrome) Work light rechargeable 350 lm

User & Safety Instructions

User & Safety Instructions 3164946 Toparc 075894 Mini 350L LED (monochrome) Work light rechargeable 350 lm

Description

The MINI 350L inspection lamp is a flat lamp for lighting hard to reach areas. It is extremely compact and light-weight and has 3 different lighting modes: Inspection light (small headlight), working light (large headlight) and flashlight.
With the steel pocket hook you can securely attach the lamp to your clothes.

This text is machine translated.

Features

  • Luminosity up to 350 lumen
  • 180 degree rotating head
  • Aluminium housing
  • 1 green LED indicates the charging status
  • Magnetic base for hands-free use
  • Rechargeable lithium-ion battery for up to 6.5 hours usage

Scope of delivery

  • Inspection lamp mini 350L
  • USB-C cable 1m
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)