
Number
Highlights & Details
TOOLCRAFT 3000 lm Underhood LED work light
- 3000 lm brightness
- Light module rotatable 120°
- Extendable on both sides up to 1.9 m
- IP20 dust resistant
- IK08 impact resistant
- AC/DC dual power
Technical specifications
- Dim
(L x W x H) 140 x 12.6 x 10.7 cm
- Product type
Bonnet light
- Work light features
Battery status indicator
Hook
Retractable
- Technology
Li-ion
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
1.83 kg
- Capacity (mAh, Ah)
5200 mAh
- Charging time
3 h
30 W
- Luminous flux
3000 lm
- Width
12.6 cm
- Height
10.7 cm
- Length
140 cm
- Protection class
IP20
- Power supply (LOV)
Li-ion rechargeable batteries
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3479016 TOOLCRAFT TO-10437048 Bonnet light Li-ion rechargeable batteries 30 W 3000 lm
Security datasheet
Security datasheet 3479016 TOOLCRAFT TO-10437048 Bonnet light Li-ion rechargeable batteries 30 W 3000 lm
Warranty Terms
Warranty Terms 3479016 TOOLCRAFT TO-10437048 Bonnet light Li-ion rechargeable batteries 30 W 3000 lm
Description
Features
- Foldable hooks with wide opening
- Adjustable length from 1.3 m to 1.9 m
- Dimmable, 2 brightness levels can be switched (50%, 100%)
- Can be used when charging with 5m charging cable
Scope of delivery
- 1x Worklight
- 1x AC/DC charger with 5m charging cable
- 1x Manual










