
Number
Highlights & Details
Ansmann work light Smart BOOSTER 1250R Pro, rechargeable
- Mini lamp with 10W COB-LED technology and 3 light functions
- Spot LED with 5W SMD-LED
- Robust aluminium enclosure
- Luminous flux up to 1250 Lumen
- Maximum 920 Lux
- Li-Po battery pack (3.7V / 1200 mAh / 4.44 Wh) with charging control indicator
- Runtime up to 17 hours
- With 6 bits. Holding magnet at the lower side
- With 6 bits. Holding clip and magnet at the rear side of the housing
Technical specifications
- Dim
(L x W x H) 72 x 20 x 135 mm
- Product type
Work light
- LEDs
2
- Work light features
Battery status indicator
- Bulb type
COB LED
SMD LED
- Technology
LiPo
- Operating voltage
3.7
- Weight
76 g
- Capacity (mAh, Ah)
1200 mAh
10 W
5 W
- Luminous flux
1250 lm
- Width
20 mm
- Height
135 mm
- Length
72 mm
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
1
Documents & Downloads
Datasheet
Datasheet 3782938 Ansmann 1600-0800 Smart Booster 1250R Pro COB LED, SMD LED Work light rechargeable 10 W, 5 W 1250 lm No. of power packs
User & Safety Instructions
User & Safety Instructions 3782938 Ansmann 1600-0800 Smart Booster 1250R Pro COB LED, SMD LED Work light rechargeable 10 W, 5 W 1250 lm No. of power packs
Description
The Smart Booster 1250R Pro with modern LED technology offers a strong performance. The handy and robust aluminum housing (impact-resistant according to IK05) protects reliably in everyday use - optimal for workshop, outdoor or while traveling.
Two powerful LEDs in a mini workshop lamp
This mini-lamp combines the latest 10W COB LED technology with four versatile lighting functions for impressive brightness and uniform illumination.
For targeted light points, a 5W SMD LED Spot light is also integrated which allows precise illumination of even the smallest areas.
Strong Power from a small case
With a light output of up to 1250 lumens and maximum light intensity of 920 Lux, the Smart Booster 1250R Pro provides impressive illumination for precise work in dark environments. The 3 light functions enable a stepwise adjustment of the brightness and provide maximum flexibility of dimmed light in close range up to wide illumination. All this comes from a housing with only 67g weight and a length of 90 mm.
Wide range of uses
The integrated mounting magnet on the underside enables a quick and stable mounting on metallic surfaces and is thus perfectly suited for hands-free working on machines, shelves or vehicles. In addition, the clip with magnet on the back side of the casing provides more flexibility: Simply attach to clothing, tool bag or other objects provides for the optimum light exactly where it is needed.
High quality and rechargeable battery pack
A powerful Li-Po battery (3.7V / 1200 mAh / 4.44 Wh) provides up to 17 hours of operating time. In addition the LED charging indicator always informs you about the battery status.
This text is machine translated.
Scope of delivery
- Smart booster 1250R pro







