• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDIL414 LEDinspect FLEXIBLE HEAD TORCH LED (monochrome) Work light rechargeable, via USB 3.7 W 115 lm

1/31
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated stringer lamp LEDSpecT FLEXIBLE HEAD TORCH

  • Three light functionsHas soft paddingOperation time approx. 4.5 h.6000KAdjustable headband3 light functions
  • Symbol of a three-beam light distribution, with text underneath reading 'up to 115 lm'.
  • Battery icon with arrows, indicating a charging time of 1.5 hours.
  • Orange Symbol shows a flexible headband with the text 'Flexible Head Band', emphasising adaptability and versatility.

Technical specifications

Dim

(L x W x H) 245 x 20 x 25 mm

Product type

Work light

LEDs

1 pc(s)

Work light features

Incl. headband

Various lighting modes

Bulb type

LED (monochrome)

Technology

LiPo

Operating voltage

3.7

Factory colour

White

Colour temperature type

6000 K

Weight

62 g

Charging time

1.5 h

3.7 W

Luminous flux

115 lm

Width

20 mm

Height

25 mm

Length

245 mm

Protection class

IP42

Power supply (LOV)

rechargeable

via USB

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624243 Osram Automotive LEDIL414 LEDinspect FLEXIBLE HEAD TORCH LED (monochrome) Work light rechargeable, via USB 3.7 W 115 lm

Warranty Terms

Warranty Terms 2624243 Osram Automotive LEDIL414 LEDinspect FLEXIBLE HEAD TORCH LED (monochrome) Work light rechargeable, via USB 3.7 W 115 lm

Description

This high-quality flexible head lamp is perfect for professional and private use. With three light functions up to 115 lm (strong), up to 50 lm (weak) and a red flash function on the back - this head lamp offers different settings and applications for a variety of tasks. The lighting integrated directly into the individually adjustable headband allows for a wide and uniform distribution of light and thus provides better illumination of the work area. The rechargeable battery enables up to 4.5 h operating time with strong or up to 5.5 h at weak power and with a charging time of only 1.5 hours this OSRAM lamp is also quickly operational again. A USB Micro B charging cable for charging the lithium-batteries is included in the delivery. According to protection class IP42, this headlamp is protected against penetration of dust particles and splash water. The LEDINSPECT Flexible Head Torch has a soft padding on the inside and an adjustable strap for optimum wearing comfort. With a weight of only 62g and the flexible, foldable design, the product is easy to store and transport and is thus suitable for Ideal as a light for do-it-yourself work, do-it-yourself work, do-repairs and also in the daily routine.

This text is machine translated.

Features

  • Three light functions: Up to 115 lm (strong), Up to 50 lm (weak), flash functionComfort: Features soft pads and an adjustable strapRechargeable lithium battery: Approx. 1.5 hours charging timeLong operating time with only one charge: Operating time approx. 4.5 hours (strong) approx. 5.5 hours (weak)For professional and private use: Different functions for setting the light according to individual wishes

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)