
Number
Ledlenser AF4R work area light
Highlights & Details
- Compact and powerful Area Light with up to 2000 lumen
- 5 brightness settings and 5-level adjustable color temperature
- Efficient directional light, maximum illumination level and less glare effects thanks to multi-concentrated light
- Hybrid Power; powerful rechargeable battery as well as wired operation
- High dust and water protection (IP67), robust aluminum housing and flexible attachment options
- Bluetooth® ready, Area Lights Controller sold separately
Technical specifications
- Colour temperature 3000 to 6500 K
- Dim
(W x H x D) 26.6 x 11.9 x 4.4 cm
- Product type
Work light
- Work light features
Battery/mains option
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
1.37 kg
- Capacity (mAh, Ah)
4700 mAh
- Charging time
360 min
- Luminous flux
200 lm
1000 lm
2000 lm
- Width
26.6 cm
- Height
11.9 cm
- Protection class
IP67
- Power supply (LOV)
rechargeable
mains-powered
n.rel.
- Depth
4.4 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048353 Ledlenser 502910 AF4R Work LED (monochrome) Work light rechargeable, mains-powered 200 lm, 1000 lm, 2000 lm
User & Safety Instructions
User & Safety Instructions 3048353 Ledlenser 502910 AF4R Work LED (monochrome) Work light rechargeable, mains-powered 200 lm, 1000 lm, 2000 lm
Description
This text is machine translated.
Scope of delivery
- Power adapter
- Diffuser
- USB cable.












