• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer PL-023.2 UV UV LED Work light 400 lm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV work lamp with LED technology

  • Incl. USB charging cable

Technical specifications

  • Light duration 1.5 hours
Dim

(L x W x H) 237 x 50 x 39 mm

Product type

Work light

Work light features

Telescopic holder

Hook

Folding

Magnetic base

Bulb type

UV LED

Technology

Li-ion

Operating voltage

3.6 V Li battery

Factory colour

Black

Purple

Weight

205 g

Capacity (mAh, Ah)

2500 mAh

Charging time

4 h

Luminous flux

400 lm

Width

50 mm

Height

39 mm

Length

237 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300300 Kunzer PL-023.2 UV UV LED Work light 400 lm

Information

Information 2300300 Kunzer PL-023.2 UV UV LED Work light 400 lm

Description

Work lamp for leak detection in air conditioning systems and for UV curing of adhesives, putty compounds and lacquers.

This text is machine translated.

Scope of delivery

  • Incl. USB charging cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)