
Number
Highlights & Details
Ansmann universal pen light 4in1R incl. laser and UV-light
- UNIVERSAL PEN LIGHT W 3W COB-LED & 2W SMD-LED
- UV light for detecting fluorescent liquids
- Laser pointer for precise pointing
- Robust housing (IK07)
- Holding magnet in lamp base and clip for fixing at metallic objects
- Permanently installed Li-Ion battery pack (3.7V / 1200mAh), with battery charge indicator, incl. USB-C charging cable
- Charging possibility via USB adapter / charging time: Approx. 2 hours
- Luminous flux up to 600 Lumen/luminous period up to 7.5 hours
- Protection class: IP20
Technical specifications
- Dim
(L x W x H) 167.5 x 25 x 20.5 mm
- Product type
Cordless work light
- Work light features
Magnetic fastener
- Technology
Li-ion
- Operating voltage
3.7
- Weight
80 g
- Capacity (mAh, Ah)
1200 mAh
- Charging time
2 h
2 W
3 W
- Luminous flux
600 lm
- Width
25 mm
- Height
20.5 mm
- Length
167.5 mm
- Protection class
IP20
n.rel.
Documents & Downloads
Datasheet
Datasheet 3555355 Ansmann 1600-0708 Stiftleuchte Penlight 4in1R Cordless work light 2 W, 3 W 600 lm
Datasheet 3555355 Ansmann 1600-0708 Stiftleuchte Penlight 4in1R Cordless work light 2 W, 3 W 600 lm
User & Safety Instructions
User & Safety Instructions 3555355 Ansmann 1600-0708 Stiftleuchte Penlight 4in1R Cordless work light 2 W, 3 W 600 lm
User & Safety Instructions 3555355 Ansmann 1600-0708 Stiftleuchte Penlight 4in1R Cordless work light 2 W, 3 W 600 lm
Description
The lamp achieves brightness of up to 500 lux and 600 lumen with a color temperature of 6500K. It also has a 2W SMD LED with point focus which produces an intensive light using a 7000K color temperature. The two different LEDs enable a pleasant and precise working as per the requirement. Additionally the pen light offers a UV-LED for detecting fluorescent liquids, as well as a laser for a precise pointing during work or presentations.
Versatile design concept through and through.
With many convenient tricks the Penlight 4in1R is an absolute multi-talent, Ideal for versatile users. The mounting magnets in the stand and the clip are used to secure the lamp's position in metal objects. With the practical integrated belt clip, the lamp can be easily attached to trousers or jacket so that it is always within reach. This means that both hands remain free for work in the workshop, on the building site or during installation work.
Lithium battery pack - charge and start
A lithium-ion battery with 3.7 V and 1200mAh provides up to 7.5 hours of light. The lamp can be charged with a USB charger via the Type C charging socket. The convenient charging indicator reliably informs about the charging status. Whether mobile or at home, with the Penlight 4in1R you always have the right companion to bring light into the darkness!
This text is machine translated.
Scope of delivery
- Pen light, USB-C charging cable, operating instructions




