• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2229246 Work light 10 W 1400 lm rechargeable

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

307 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Rechargeable Work light 10 W 1400 lm

  • 1400 lm high brightness
  • Roadside emergency SOS mode
  • Rainproof IP64
  • Powerbank function
  • Unique 180° rotatable handle, also usable as a stand

Our service for you

Technical specifications

Dim

(W x H x D) 17.2 x 4.5 x 13.2 cm

Product type

Work light

Work light features

Suitable as a power bank

Hook

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V / DC

Weight

582 g

Capacity (mAh, Ah)

6000 mAh

10 W

Luminous flux

1400 lm

Width

17.2 cm

Height

4.5 cm

Protection class

IP64

Power supply (LOV)

rechargeable

n.rel.

Depth

13.2 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2229246 TOOLCRAFT 2229246 Work light 10 W 1400 lm rechargeable

Warranty Terms

Warranty Terms 2229246 TOOLCRAFT 2229246 Work light 10 W 1400 lm rechargeable

Description

Protected against dust and spray water: This robust work lamp made by Toolcraft is just as suitable for flexible use in the workshop as it is for working outside at night: With its 1,400 lumens, the portable lamp, which can also be used as a stand lamp thanks to its rotating handle, provides light wherever it is otherwise dark. Rechargeable via USB cable, it can also be used as a power bank and, thanks to its SOS flashing function, should not be missing in any car in the event of a roadside accident.

Features

  • lighting time (10 W): ca. 5 H
  • lighting time (3 W): ca. 8 H

Scope of delivery

  • Rechargeable work light
  • USB cable
  • Instruction manual

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)