• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3407000 Benzin- und Ölabsaugpumpe Oil extractor pump (Ø x L) 10 mm x 1.3 m 1.60 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 3407000 Benzin- und Ölabsaugpumpe Oil extractor pump (Ø x L) 10 mm x 1.3 m 1.60 l

  • 1.6L capacity

Technical specifications

  • Hose diameter: inner 8 mm, outer 10 mm
Dim

(Ø x L) 10 mm x 1.3 m

Product type

Oil extractor pump

Factory colour

Grey

Black

Content

1 pc(s)

Length

1.3 m

(Ø)

10 mm

Volume

1.60 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 110614 Einhell 3407000 Benzin- und Ölabsaugpumpe Oil extractor pump (Ø x L) 10 mm x 1.3 m 1.60 l

User & Safety Instructions

User & Safety Instructions 110614 Einhell 3407000 Benzin- und Ölabsaugpumpe Oil extractor pump (Ø x L) 10 mm x 1.3 m 1.60 l

Warranty Terms

Warranty Terms 110614 Einhell 3407000 Benzin- und Ölabsaugpumpe Oil extractor pump (Ø x L) 10 mm x 1.3 m 1.60 l

Description

The quick and easy way to extract unused fuel from generators after use. Simply pump and suck.

Features

  • Powerful pump to generate the necessary vacuumLarge collection container with 1.6 l tank volume1.3 m long suction hoseWith 6 bits. Locking clip for emptying the collection container

Scope of delivery

  • 1x petrol and oil suction pump1x suction hose1x locking clip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 25.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)