• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 195N-4 195N-4 Stool (Ø x H) 350 mm x 152 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hazet working seat

  • Tool storage.
  • Anti-tipping
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 350 mm x 152 mm

Product type

Stool

Weight

7.86

Content

1 pc(s)

Width

515 mm

Height

152 mm

Length

515 mm

(Ø)

350 mm

Depth

515 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330491 Hazet 195N-4 195N-4 Stool (Ø x H) 350 mm x 152 mm

User & Safety Instructions

User & Safety Instructions 3330491 Hazet 195N-4 195N-4 Stool (Ø x H) 350 mm x 152 mm

Description

Features

  • Particularly stable design thanks to square tube frame
  • 5 low-noise, multiple mounted smooth running rollers (⌀ 75 mm)
  • Large, extra thick seat cushion ⌀ 350 mm
  • Easy to clean
  • Can hold up to 150 kg dynamically
  • Pneumatically adjustable height: 430 – 550 mm
  • Tool storage with conveniently divided sections
  • Anti-tipping

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)