• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10086 Proximity sensor (L x W x H) 52 x 25 x 5.5 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car stopper/parking aid

  • Adhesive tape or screws

Technical specifications

Dim

(L x W x H) 52 x 25 x 5.5 cm

Product type

Proximity sensor

Content

1 pc(s)

Material (details)

Plastic

Width

25 cm

Height

5.5 cm

Length

52 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484517 HP Autozubehör 10086 Proximity sensor (L x W x H) 52 x 25 x 5.5 cm

Description

Facilitates the parking of the vehicles always in the same location. Attachment by adhesive tape or screws.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 25.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)