• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-BT100 Car battery tester 12 V, 24 V 79 mm x 28 mm x 128 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT VC-BT100 BATTERY TESTER 12/24

  • Battery Test / Cranking Test / Charging Test / Review data
  • Suitable for 12 V & 24 V lead-acid batteries
  • Different test results (Good / Recharge / Replace / Bad cell ) to help the end user make a decision
  • Last recording can be stored for future reference
  • 5.6 cm (2.2”) 8 line LCD

Our service for you

Technical specifications

Dim

(L x W x H) 79 x 28 x 128 mm

Product type

Car battery tester

Battery voltage

12 V

24 V

Weight

290 g

Width

28 mm

Height

128 mm

Length

79 mm

Suitable for

Suitable for cars, motorcycle, etc.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588790 VOLTCRAFT VC-BT100 Car battery tester 12 V, 24 V 79 mm x 28 mm x 128 mm

Conformity certificate

Conformity certificate 2588790 VOLTCRAFT VC-BT100 Car battery tester 12 V, 24 V 79 mm x 28 mm x 128 mm

Warranty Terms

Warranty Terms 2588790 VOLTCRAFT VC-BT100 Car battery tester 12 V, 24 V 79 mm x 28 mm x 128 mm

Description

Ideal tester for quickly and simply measuring the remaining power in 24 V vehicle and solar batteries.

This text is machine translated.

Features

  • Supports battery types: Regular Flooded/ AGM Flat Plate/ AGM Spiral/ GEL/ EFB
  • Measurement range: CCA/EN 100-2000
  • Cable length: Approximately 100 cm
  • Multilingual menu (5 languages)
  • Reverse connection protection

Scope of delivery

  • Battery Tester
  • User Manual

More interesting products

(*All information is plus legal VAT)