• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProUser IBC 7500B 16637 Automatic charger 24 V, 12 V 7.5 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Microprocessor Charger Bluetooth 7.5A

  • Bluetooth connection
  • 10 different charging levels
  • Auto-start and memory function
  • Battery regeneration function

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 7 x 21.5 x 37 cm

Battery voltage

24 V

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

240 Ah

Recommended battery capacity at 12 V min.

18 Ah

Recommended battery capacity at 24 V (max.)

120 Ah

Recommedned battery capacity at 24 V min.

10 Ah

Suitable for

VRLA AGM

SLA

Lithium

Lead acid

Features

App-enabled

App-controlled

Refresher/regenerator

Bluetooth support

Charge monitoring

Battery life protection

Charging current at 12 V

7.5 A

Width

21.5 cm

Height

37 cm

Length

7 cm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561887 ProUser IBC 7500B 16637 Automatic charger 24 V, 12 V 7.5 A

Description

Intelligent battery charger which is for 12V/24V AGM, gel, wet, lithium and lead-acid batteries.

This text is machine translated.

Features

  • LCD Display
  • Bluetooth-App Check & Charge
  • Bluetooth connection
  • Automatic backup in case of short-circuit, polarity reversal, overheating and sparks.
  • 10 different charging levels
  • Auto-start and memory function
  • Battery regeneration function
  • Automatic switching to trickle charging after charging

Scope of delivery

  • Incl. each 1 charging cable with connection terminal and ring eyelets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)