• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS GYSFLASH 100.12 HF 029415 Automatic charger 12 V 100 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GYS GYSFLASH 100.12 HF 029415 Automatic charger 12 V 100 A

  • Inclusive 5 m cable 16 mm²

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 290 x 320 x 105 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

1200 Ah

Recommended battery capacity at 12 V min.

10 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

7.5 kg

Features

Refresher/regenerator

Constant voltage

Charge monitoring

Battery life protection

Suitable for start-stop systems

Jump start

Multiple charging modes

Charging current at 12 V

100 A

Width

320 mm

Height

105 mm

Length

290 mm

Max. reverse current

1 mA

IP21

Jump start current (12 V)

100 A

Cable length

5.00 m

Cable diameter (details)

16 mm²

Documents & Downloads

Datasheet

Datasheet 1616219 GYS GYSFLASH 100.12 HF 029415 Automatic charger 12 V 100 A

User & Safety Instructions

User & Safety Instructions 1616219 GYS GYSFLASH 100.12 HF 029415 Automatic charger 12 V 100 A

Conformity certificate

Conformity certificate 1616219 GYS GYSFLASH 100.12 HF 029415 Automatic charger 12 V 100 A

Description

The GYSFLASH 100.12 Review and document HF is an inverter technology based, stabilized power supply (100 A, 12 V).

4 modes:
• Charging of starter batteries with the charging curve IUoU IUoIoU (expert mode)
• Battery change (stable power supply of the on-board computer during a battery replacement)
• DIAG+ (power supply during the diagnosis with adjustable voltage)
• SHOWROOM (charging, trickle, automatic restart in case of power failure and function lock)

Functions:
• Automatic restart in the charging and showroom mode
• Locking of the device is in the showroom mode
• Calibration of the interchangeable charging cable
• Simplified charging in the EASY mode
• SOS Recovery in the case of deep discharged batteries
• Electronics safety for vehicle, on-board electronics and battery: Short circuit protection, electronic reverse polarity protection, safety switching with thermal overload

16 languages (available in the display): English, French, German, Dutch, Spanish, Portuguese, Italian, Russian, Swedish, Danish, Finnish, Turkish, Croatian, Greek, Czech, Polish

This text is machine translated.

Features

  • Battery nominal voltage 12 V
  • Suitable battery types: AGM, gel, lead-acid, lead-calcium, start-stop and spiral cells starter batteries
  • Battery capacity: 10 - 1200 Ah
  • Maximum charging current: 100 A
  • Maximum charging voltage (lead-acid/lead-calcium): 14.8 V/13.7 V
  • Maximum charging voltage (AGM / Gel): 14.4 V/13.5 V
  • Maximum charging voltage (EASY-mode): 14.4 V/13.5 V
  • Voltage (DIAG+): 12.0 - 14.8 V (nominal voltage: 13.5 V)
  • Voltage (SHOWROOM): 12.0 - 14.8 V (nominal voltage: 13.5 V)
  • Maximum power: 1600 W
  • Power supply: 230V 50/60Hz
  • Protection class IP 21

Scope of delivery

  • Inclusive 5 m cable
  • Eyelet M6

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,130.47*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)