• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 40-625 Charging voltage booster

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CTEK booster RB 3000

  • Instant starting power - for up to 30 starts with a single charge
  • Jump start for all types of 12V lead-acid batteries, including AGM, EFB, WET, GEL and Ca/Ca.
  • Spark-free technology and polarity reversal protection for safe use
  • Compact design for easy transport and storage
  • High capacity USB power bank and integrated torch with 3 light mode.

Technical specifications

  • INPUT USB-C PD 30W
  • OUTPUT: 12V, USB-A QC3.0, USB-C PD30W
  • Internal battery capacity: 4000mAh, 14.8V, 59.2Wh
Product type

Charging voltage booster

Dim

(L x W x H) 239 x 40 x 107 mm

Operating voltage

12 V

Suitable for

VRLA AGM

Weight

1028 g

Features

Jump start

Width

40 mm

Height

107 mm

Length

239 mm

IP65

Jump start current (12 V)

3000 A

Cable length

1 m

Documents & Downloads

Security datasheet

Security datasheet 3555418 CTEK 40-625 Charging voltage booster

Description

12V | Immediate start current


This is the portable booster RB 3000. Thanks to the compact size and a peak current of 3000 A, the device can give most 12-V batteries a jump-start without any problem. It has advanced safety features, including spark-proof technology and polarity reversal protection, so that you can use it safely to start. But it's more than just a jump start. It is also a versatile power bank with USB charging ports for all your devices and has a built-in LED torch with three light modes. You won't miss a moment where the adventure will lead you – carelessness offered by the Swedish charging pioneer CTEK.

This text is machine translated.

Scope of delivery

  • CTEK booster RB 3000
  • High capacity USB power bank and integrated torch with 3 light mode.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)