
Number (Package size 8 pc(s))
Highlights & Details
CTEK CTEK MXS 3.8 Power Kit 40-765 Automatic charger 12 V 3.8 A
- Trickle charge for Batteries up to 130 Ah
- Water and dust proof (IP65)
- Non-sparking
- Circuit breaker
- Fully automatic, 7-level "Click and connect" charging process
- Programs for smaller and normal batteries as well as cold weather
- Charging of batteries up to 85 Ah
- Reverse-polarity protected
Technical specifications
- Microprocessor-controlled
- Non-sparking
- Reverse polarity protection
- Circuit breaker
- Special desulfation and "snowflakes" program for cold weather
- Ripple: Less than 4%
- Product type
Automatic charger
- Dim
(L x W x H) 168 x 65 x 38 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
85 Ah
- Suitable for
Lead acid
PbCa
SLA
VRLA AGM
VRLA AGM
- Weight
0.6 kg
- Features
Battery test
- Battery charging function
7-stage charging process including battery diagnosis and patented float/pulse maintenance charging system
- Charging current at 12 V
3.8 A
- Width
65 mm
- Height
38 mm
- Length
168 mm
IP65
- Type
Fully automatic, 7-stage charging process with maintenance charging function
Documents & Downloads
Datasheet
Datasheet 3738705 CTEK CTEK MXS 3.8 Power Kit 40-765 Automatic charger 12 V 3.8 A
Datasheet 3738705 CTEK CTEK MXS 3.8 Power Kit 40-765 Automatic charger 12 V 3.8 A
User & Safety Instructions
User & Safety Instructions 3738705 CTEK CTEK MXS 3.8 Power Kit 40-765 Automatic charger 12 V 3.8 A
Description
The MXS 3.8 is a practical and easy-to-use charger with an easy-to-understand display. It is non-sparking, polarity reversal protected, and short-circuit proof.
This text is machine translated.
Features
- CTEK MXS 3.8 Power kit incl.
- CS storage bag
- Connect - Eyelet M8
- Connect clamp
- Powerbank














