• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK CS ONE (Gen.2) 40-701 Charger, Automatic charger

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CTEK CS ONE (Gen.2) 40-701 Charger, Automatic charger

  • Adaptive Charging APTO™ technology automatically adjusts the charging process to any 12V battery, including LiFePO4
  • Polarity-free The clamps can be safely connected to both charging points
  • Connect and forget Can remain safely connected during maintenance charging.
  • Seamless connectivity Wi-Fi and Bluetooth enabled APP for additional features and insights.
  • Improve the life of the battery Up to 3 times longer battery life through regular charging

Technical specifications

  • Input 220–240 VAC, 50–60 Hz, 1.2 A.
  • Output 12 V, 8.0 A
  • Battery capacity 3 - 180 Ah
Product type

Charger

Dim

(L x W x H) 235 x 88 x 52 mm

Operating voltage

12 V

Suitable for

VRLA AGM

Weight

0.675 kg

Width

88 mm

Height

52 mm

Length

235 mm

IP65

Cable length

1.4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555420 CTEK CS ONE (Gen.2) 40-701 Charger, Automatic charger

Description

Powerful simplicity, top performance


The CS ONE is designed for vehicle owners who expect only the best from an intelligent battery charger. From revolutionary APTO™ technology to black, polarity-free terminals, the CS ONE offers unparalleled ease of use and functionality and automatically detects the battery type, size, and condition to deliver a customized charging program for your specific battery. The Gen 2 version of the CS ONE provides wireless and Bluetooth connectivity with the CTEK APP, which includes additional features such as RECOND, WAKE Up and SUPPLY, as well as advanced charging information. No more guesswork, no more frustration. The CS ONE is the ultimate charging solution for all, who are satisfied with nothing less than perfection.

This text is machine translated.

Scope of delivery

  • CTEK CS ONE (Gen 2) battery charger
  • Wi-Fi and Bluetooth-enabled APP for additional features and insights

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)