• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK NXT 15 40-725 Charger, Automatic charger 12 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12V | New-level loading procedures with NXT 15

  • 15 A-power for faster charging and constant power.
  • Supports 12V lead acid and lithium* batteries (30-350Ah).
  • The supply mode ("Supply") provides constant power (13.6 V/15 A) to support the battery.
  • Automatic temperature compensation in extreme weather conditions.
  • Fully automatic, spark-free and polarity-reversal protected.
  • Compact design with robust rubber cables
  • Patented desulphation and reconditioning modes restore the battery life to HER.
  • Easy to use: Connect and forget.
  • Award-winning Swedish technology for unsurpassed performance

Technical specifications

  • Input 220–240 VAC, 50–60 Hz, 1.8 A.
  • 14.4/15.8/13.6 V, 15 A, lead-acid batteries. 13.8/14.4/13.3V, 15 A, LiFePOSTIS.
  • Battery capacity 30 Ah - 350 Ah
Product type

Charger

Dim

(L x W x H) 235 x 130 x 65 mm

Battery voltage

12 V

Recommended battery capacity at 12 V max.

350 Ah

Recommended battery capacity at 12 V min.

30 Ah

Suitable for

VRLA AGM

LiFePO4

Weight

1.8 kg

Width

130 mm

Height

65 mm

Length

235 mm

Max. reverse current

Weniger als 1 Ah/Monat

IP44

Cable length

2 m

Documents & Downloads

Datasheet

Datasheet 3555415 CTEK NXT 15 40-725 Charger, Automatic charger 12 V

User & Safety Instructions

User & Safety Instructions 3555415 CTEK NXT 15 40-725 Charger, Automatic charger 12 V

Description

Introducing the NXT 15 battery charger. This is a powerful 15 A charger with award-winning Swedish technology – and with true CTEK DNS. The NXT 15 ensures that 12-V lead-acid and lithium* batteries are charged and maintained properly. Functions include desulfation modes, reconditioning for deep discharged batteries, constant 13.6-V supply mode and a built-in temperature sensor for optimum charging in any weather. The device is fully automatic i.e. simply "connect and forget"; for this it is secure, non-sparking and perfect for high-performance vehicles, boats, caravans, trucks and more. *) 12 V lithium batteries (LiFePO4, Li-Fe, Li-ion, LFP)

This text is machine translated.

Scope of delivery

  • CTEK NXT 15 EU battery charger

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)