
Number
Highlights & Details
CS ONE battery charger with adaptive APTO charging technology
- Automatic query of all battery data
- BLUETOOTH® LE 5.1
- Temperature compensation
- CTEK app for Android and IOS
- Adaptive battery charger and maintenance device
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 235 x 88 x 52 mm
- Battery voltage
12 V
- Operating voltage
220 - 240 V
- Recommended battery capacity at 12 V max.
180 Ah
- Recommended battery capacity at 12 V min.
3 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
Lithium
- Weight
675 g
- Features
App-enabled
App-controlled
- Charging current at 12 V
8 A
- Charging current at 24 V
8 A
- Width
88 mm
- Height
52 mm
- Length
235 mm
- Max. reverse current
1.5
IP65
- Cable length
2 m
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2472938 CTEK ONE 40-330 Automatic charger 12 V 8 A
User & Safety Instructions
User & Safety Instructions 2472938 CTEK ONE 40-330 Automatic charger 12 V 8 A
Information
Information 2472938 CTEK ONE 40-330 Automatic charger 12 V 8 A
Warranty Terms
Warranty Terms 2472938 CTEK ONE 40-330 Automatic charger 12 V 8 A
Description
CS ONE: Charging batteries is now much easier
The new CTEK CS ONE – the world's first for the maintenance and maintenance of vehicle batteries with APTOTM, the technology for adaptive charging. The CS One equipped with APTOTM technology is the most innovative battery charger from CTEK so far: You do not have to worry about which clamp comes where!
The CS ONE stands for thought-out simplicity and enables innovative polarity-free charging. Simply connect the CS ONE to any 12 V battery and enjoy a constantly optimally tuned charging power. With reverse polarity protected terminals, you no longer have to worry about which terminal belongs to where, so that you never make a wrong connection again.
Stress-free, safe charging and conditioning of batteries. Your daily companion for a healthy and ready-to-use battery
The CTEK CS ONE uses the adaptive charging technology, also called APTOTM, which detects the battery type, size and the required charging type. The battery is then automatically charged with a charging program specially designed for the need. As a further feature, the charger also shows the remaining charging time and the first readiness for start-up. The integrated temperature sensor automatically adjusts the charging voltage for fast and safe charging in cold and heat.
The CS ONE has been equipped with polarity and spark-free terminals for safe and easy charging of the vehicle battery. Well-recognizable countdown LEDs indicate the remaining time until the battery is fully charged and the battery is ready to start for the first time.
The CS ONE scores with its simple operation: You do not need to select any buttons or modes any more. All information on the charging progress can be read quickly and conveniently on the LED display. Additional device functions can be activated with the free CTEK app. These include the "RECOND" function, with which you can recondition your battery. THE "WAKE UP" function helps you to bring lithium batteries with low voltage protection or deeply discharged lead-acid batteries back to life. THE "SUPPLY" function is used to convert your CS ONE into a useful 12 V supply. With the help of the CTEK-App you have complete control over the maintenance and maintenance of your vehicle battery with your Smartphone.
The world's most intelligent and fully adaptive charger
CTEK CS ONE maintains batteries with a unique new approach. We have launched the first intelligent charger on the market. With our advanced APTOTM technology, we are the first to introduce a fully-adaptive charger. The CS ONE goes beyond the conventional multi-stage charging – it takes the work out of maintaining and maintaining your vehicle battery completely. And thanks to the polarity-free terminals, the CS One is as safe as easy to use.
A charger. Full flexibility
The CS ONE is fully compatible with the batteries of cars, motorcycles, leisure vehicles, vans and boats (all types of lead-acid and lithium-ion batteries). Its number plate is the absolute user-friendliness, which makes it unnecessary to select modes – simply connect the CS ONE to your vehicle battery and it does the rest. This makes the CS ONE the absolute leader for charging, conditioning and maintenance of batteries worldwide. It offers innovative technology and comfort: So much so that it can remain connected to the battery for as long as you want – with the certainty that the vehicle is ready to start at any time.
Simple handling and smart control: CS One
• Superintelligent and super-simple - no buttons, no modes - simply connect to a 12 V lead-acid or lithium-ion (LiFePO₄) battery and let the device do its work.
• Adaptive charging technology - (APTOTM) automatically determines the type and size of the battery as well as the requirements. Then initiates the specifically assembled and optimized charging program.
• Polarity-free terminals - simply connect the terminals to the terminals as required. The CS ONE automatically determines the positive pole and the negative pole.
• Determination of faulty battery cells - the CS ONE detects and informs about non-rechargeable batteries.
• Easy-to-understand display - the countdown display on the LED display shows when the vehicle is ready to start and when the charging process will be completed.
APTO™️ technology makes your work easier
APTO™️, the adaptive charging technology, is the result of years of research, development and testing at CTEK. This technology is the product of creativity, technical know-how and the persistence of our development teams. We are sure it will change the way batteries are charged.
The APTO™️ technology in CS ONE enables smart and easy charging and maintenance of your vehicle battery. It communicates with the battery and determines its size, chemistry and status. With this information, a specially adapted charging program (2 to 8 ampere) is automatically activated, which optimizes the battery performance. In addition, the integrated temperature sensor automatically adjusts the charging voltage for a fast and safe charging in cold or heat.
This text is machine translated.
Features
- Automatic microprocessor-controlled query of all battery data
- Built-in adjustment of the charging voltage to the ambient temperature
- Automatic charging program
- Battery clips protected against polarity reversal (neutral)
- Free from flying sparks
- Comfort control via app
- Activation of additional functions via the app
- RECOND for restoring and reconditioning lead-acid batteries
- WAKE UP for reviving seemingly dead lead-acid and lithium-ion batteries
- 12V SUPPLY to support the battery during maintenance and for continuous power supply when removing/replacing the battery
- ADVANCED SETTINGS for monitoring the voltage and current of the charger
- Can remain securely connected for long periods of time when trickle charging
- New and robust design for easy handling as well as unique mounting system on the rear side for quick connection of CS accessories
- APPROVALS: ETSI EN 300 328; RED; EN 61000-6-3; EN 61000-6-1; ETSI EN 301 489-1; ETSI EN 301 489-17; EN 60 335-2-29; EN 60335-1; SS-EN ISO 13732-1:2008
- Five-year warranty
Scope of delivery
- With 6 bits. Cable with terminal clamps




