
Number
Highlights & Details
Dino KRAFTPAKET 136312 Automatic charger 12 V, 6 V 3.8 A
- Battery tester
- Memory memory
- Reactivate deep-discharged batteries
- Trickle charging for maximum life
- 11-charging steps
- 6-charging programs
Technical specifications
- Minimum battery voltage 0.7 volts
- Product type
Automatic charger
- Dim
(L x W x H) 24 x 6.9 x 4.1 cm
- Battery voltage
12 V
6 V
- Operating voltage
220 - 240 V
- Recommended battery capacity at 12 V max.
120 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Recommended battery capacity at 6 V max.
40 Ah
- Recommended battery capacity at 6 V min.
1.2 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
430 g
- Features
Battery test
Refresher/regenerator
Charge monitoring
Battery life protection
Suitable for start-stop systems
Multiple charging modes
- Battery charging function
11stufig
- Charging current at 12 V
3.8 A
- Charging current at 6 V
0.8 A
- Width
6.9 cm
- Height
4.1 cm
- Length
24 cm
- Max. reverse current
0.2 mA
IP65
- Type
Pin terminal + eyelet
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1925466 Dino KRAFTPAKET 136312 Automatic charger 12 V, 6 V 3.8 A
Conformity certificate
Conformity certificate 1925466 Dino KRAFTPAKET 136312 Automatic charger 12 V, 6 V 3.8 A
Description
The car battery charger is an 11-step car battery charger suitable for charging and trickle charging 6V or 12V lead-acid batteries (batteries) with liquid electrolyte (WET), maintenance-free lead-acid batteries (MF), gel electrolyte (GEL) or electrolyte absorbing mats (AGM). Select the desired charging voltage (6V or 12V) and the microprocessor-controlled charger does everything fully automatically until the end of the charging cycle and for trickle charging full batteries. The German-language display is easy to understand and comfortable to use.
Thanks to the test function, battery charging levels can be determined before charging and the integrated memory function continues the charging process even after power interruptions without having to start over.
Six charging programs are available. The fully automatic battery charging takes place in 11 charging steps.
Modern safety technology with reverse polarity protection, overheating protection, overload protection and short-circuit protection protects you and the device against incorrect operation.
Two cables with quick connectors and comfort plugs (permanent charging cable with ring eyelets for fixed mounting & charging cable with pliers) are enclosed with the radiation-proof and dust-proof device (protection class IP65) .
MEMORY FUNCTION:
The microprocessor in the charger has a memory function. If the 230V supply is interrupted during the charging process, the device saves the previously selected charging program. After a new mains power supply, the device starts automatically and continues charging in the last selected program.
BATTERY TESTER:
Indicates the voltage of the vehicle battery. For 12-volt batteries, the battery tester functions without a mains connection (230V). Simply connect the terminal clamps to the battery and the LCD display shows the voltage of the car battery. A mains connection is required for 6-volt batteries.
This text is machine translated.
Features
- Protected against jet water and dust (IP65);desulphation mode;analysis mode;maintenance mode;regeneration mode;min. Battery voltage 0.7 V
Scope of delivery
- Battery charger with pole terminals, eyelet cable (M8) and mains power cable
- Instructions for use


