• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo Car Voltage Spike Protector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 13.99
-29 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage Spike Protector

  • Prevents your vehicle’s bulbs from blowing
  • Prolongs lifetime of incandescent bulbs by absorbing voltage spikes

Technical specifications

Dim

(W x H x D) 30 x 15 x 25 mm

Product type

Surge protection

Type

Voltage spike protection

Features

With eyelets

Max. load capacity

-

Operating voltage

12 V

Width

30 mm

Height

15 mm

Depth

25 mm

-

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857474 Kemo Car Voltage Spike Protector

Information

Information 857474 Kemo Car Voltage Spike Protector

Description

Permanently suppresses all voltage spikes in the on-board power, protecting sensitive on-board electrics against damage during jump starting or battery charging. The Kemo voltage spike protector also helps solve the common and annoying problem of car bulbs blowing. Connect the module parallel to the 12 V/DC car battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 22.98*

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)