• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 136311 Automatic charger 12 V, 6 V 3.8 A

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intelligent battery charger with battery tester & Memory function

  • With battery tester
  • With memory storage
  • Reactivation of deep-discharged batteries
  • Maintenance charging for maximum life
  • 11-steps of the charging process
  • 6 charging programs

Technical specifications

  • Minimum Battery Voltage: 0.7 Volt
Product type

Automatic charger

Dim

(L x W x H) 24 x 6.9 x 4.1 cm

Battery voltage

12 V

6 V

Operating voltage

220 - 240 V

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

40 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

395 g

Features

Battery test

Refresher/regenerator

Charge monitoring

Battery life protection

Suitable for start-stop systems

Multiple charging modes

Charging current at 12 V

3.8 A

Charging current at 6 V

0.8 A

Width

6.9 cm

Height

4.1 cm

Length

24 cm

Max. reverse current

0.2 mA

IP65

Type

Pole terminals

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784096 Dino KRAFTPAKET 136311 Automatic charger 12 V, 6 V 3.8 A

Description

Fully automatic 11-step battery charger with 6 charging programs.
The Car Battery Charger is a 11-step car battery charger for charging and trickle charging of 6 V or 12 V lead-acid batteries (batteries included) with liquid electrolyte (wet), maintenance-free lead-acid batteries (MF), Gel-Elektrolyt is suitable (GEL) or electrolyte absorbent mats (AGM). Select the desired charging voltage (6V or 12V) and the microprocessor-controlled charger does everything fully automatically until the end of the charge cycle and for trickle charging full batteries. The German display is easy to understand and easy to use.
Thanks to the test function can be determined before charging, battery charging objects, and the built-in memory function performs the charging process even after power outages, start from the beginning.
Six charging programs are available for selection. The fully automatic battery charging is done in 11 Charging steps.
Modern safety technology with reverse polarity protection, overheating protection, overload protection and short-circuit protection protects you and the device the incorrect operation.
A cable with pliers is firmly attached to the splash-water protected and dust-tight device (protection class IP65) is mounted.
MEMORY FUNCTION:
The microprocessor in the charger has a memory function. If the 230-V supply
During the charging process can be interrupted, the device saves the previously selected charging program. When re-mains power supply, the device starts independently and charges in the last selected program continues.
Batt rite-of-the-art:
Displays the voltage of the vehicle battery. At 12-volt batteries does the battery tester without mains connection (230 V). Simply connect to the battery terminals and the LCD display shows the voltage of the car battery. At 6-volt batteries is a power connection is required.


This text is machine translated.

Features

  • Water and dust proof (IP 65); Entsulfatierungs-Modus; analysis mode; maintenance mode; Regeneration mode; Min. Battery voltage: 0.7 V

Scope of delivery

  • Battery charger with pole terminals and power cable
  • Instructions for use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.47€ 59.47*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)