• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS BATIUM 15.24 024526 Automatic charger 6 V, 12 V, 24 V 22 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic charger BATIUM 6/12/24 V

  • Charging of deeply discharged batteries
  • Free of charge monitoring
  • The protection of the on-board electronics
  • Over-voltage and polarity reversal protection

Technical specifications

Product type

Automatic charger

Dim

(W x H x D) 31 x 13 x 20 cm

Battery voltage

6 V

12 V

24 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

225 Ah

Recommended battery capacity at 12 V min.

35 Ah

Recommended battery capacity at 24 V (max.)

225 Ah

Recommedned battery capacity at 24 V min.

35 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

6.76 kg

Features

Refresher/regenerator

Charging current at 12 V

22 A

Charging current at 24 V

22 A

Width

31 cm

Height

13 cm

Depth

20 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1331062 GYS BATIUM 15.24 024526 Automatic charger 6 V, 12 V, 24 V 22 A

User & Safety Instructions

User & Safety Instructions 1331062 GYS BATIUM 15.24 024526 Automatic charger 6 V, 12 V, 24 V 22 A

Description

The BATIUM is an automatic, microprocessor-controlled battery charger including trickle charge for 6/12/24 V batteries. It has the charging characteristic IWUoU and is suitable for all common starter batteries 1 V The BATIUM 7.24 protects the on-board electronics and is equipped with a surge and polarity reversal protection and is supplied with fully insulated charger clamps.

This text is machine translated.

Features

  • Charging of deeply discharged batteries possible from 1 V (SOS Recovery function)
  • Free of charge and trickle charge of all common starter batteries monitoring
  • The protection of the on-board electronics
  • Over-voltage and polarity reversal protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)