
Number
Highlights & Details
Microprocessor Charger
- Intelligent 9-stage automatic charging cycle
- Comprehensive Battery Care
- Particularly gentle soft battery charging function
- Rescue function is activated starting from 1.5 V
- All-weather functionality
- Temperature sensor.
Technical specifications
- Energy supply
- Ambient temperature-controlled charging characteristic
- For 12 and 24 V car batteries
- Effective Charging current: 20 A
- Recommended for battery capacity: 200 AH
- Product type
Automatic charger
- Dim
(L x W x H) 275 x 156 x 125 mm
- Battery voltage
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
200 Ah
- Recommended battery capacity at 12 V min.
10 Ah
- Recommended battery capacity at 24 V (max.)
200 Ah
- Recommedned battery capacity at 24 V min.
10 Ah
- Suitable for
VRLA AGM
Lead acid
- Weight
1.380 kg
- Features
Battery life protection
Charge monitoring
Refresher/regenerator
Battery test
- Battery charging function
9 Ladestrufen
- Charging current at 12 V
2 A
10 A
20 A
- Charging current at 24 V
2 A
10 A
- Width
156 mm
- Height
125 mm
- Length
275 mm
Protection class II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1644392 AEG LT20 PS/Th. 97025 Automatic charger 12 V, 24 V 2 A, 10 A, 20 A
Conformity certificate
Conformity certificate 1644392 AEG LT20 PS/Th. 97025 Automatic charger 12 V, 24 V 2 A, 10 A, 20 A
Description
This text is machine translated.
Features
- Intelligent 9-stage automatic charging cycle
- Fully automatic, micro-processor controlled diagnostic, rescue, charging and maintenance function
- Particularly gentle soft battery charging function
- LED display
- Rescue function, especially for deep-discharged batteries, starting from 1.5 V activated
- All-weather functionality
- Temperature sensor.
- Supply function
- For all common 12 and 24 V car batteries
Scope of delivery
- Microprocessor Charger LT20
- This text is machine translated.








