
Number
Highlights & Details
GYS GYSFLASH 12.12 029392 Automatic charger 12 V 12 A
- Temperature sensor
- Power Supply Mode
- Refresh Mode
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 221 x 111 x 58 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
250 Ah
- Recommended battery capacity at 12 V min.
20 Ah
- Suitable for
Lead acid
SLA
VRLA AGM
- Weight
1.1 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
12 A
- Width
111 mm
- Height
58 mm
- Length
221 mm
IP65
Documents & Downloads
Datasheet
Datasheet 1616209 GYS GYSFLASH 12.12 029392 Automatic charger 12 V 12 A
User & Safety Instructions
User & Safety Instructions 1616209 GYS GYSFLASH 12.12 029392 Automatic charger 12 V 12 A
Information
Information 1616209 GYS GYSFLASH 12.12 029392 Automatic charger 12 V 12 A
Description
This text is machine translated.
Features
- Especially for 12 V batteries (lead-acid) from 20 to 250 Ah, trickle charge up to 330 Ah possible
- 2 optional setting options for the adaptation of the charging behavior: AGM: Special charging for start-stop batteries (AGM) - Refresh: Revival and restoration of deep discharged batteries
- Supply mode, securing the power supply in case of a demonstration vehicles in the showroom
- Supply of the on-board network of battery change for securing the memory content
- Improved charge retention: the charger can be connected to the batteries and thus guarantees a smooth start. The auto-restart function stores the settings in case of power outage.
- The eight-stage, monitoring free charge and maintenance phase maximizes the life and the performance of the battery
- An outdoor air temperature sensor, for an optimum charging of the battery in summer and in winter. The charger adjusts the charging settings of the ambient temperature exactly
- Recovery of deep discharged batteries from 2 V (SOS Recovery)
- The protection of the device electronics: Protection against short-circuit, polarity reversal and over-voltage
- Automatic standby circuit with the battery disconnected
- Built-in temperature sensor prevents overheating of the internal electronics
- Simplified user interface prevents an incorrect use
- Compact design, lightweight and portable
- Completely dust- and water proof casing (IP65)
- Optional wall mounting.
Scope of delivery
- 1.9 m cable with pole terminals













