
Number
Highlights & Details
GYS GYSFLASH 6.12 029378 Automatic charger 12 V 6 A
- Winter Special mode
- 2 V recovery
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 190 x 100 x 52 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
125 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Suitable for
Lead acid
SLA
VRLA AGM
- Weight
0.77 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
6 A
- Width
100 mm
- Height
52 mm
- Length
190 mm
IP65
Documents & Downloads
Datasheet
Datasheet 1616207 GYS GYSFLASH 6.12 029378 Automatic charger 12 V 6 A
User & Safety Instructions
User & Safety Instructions 1616207 GYS GYSFLASH 6.12 029378 Automatic charger 12 V 6 A
Information
Information 1616207 GYS GYSFLASH 6.12 029378 Automatic charger 12 V 6 A
Description
This text is machine translated.
Features
- Especially for 12 V batteries (lead-acid) from 1.2 to 125 Ah, trickle charging to 170 Ah possible
- 2 optional setting options for the adaptation of the charging behavior
- AGM: Special charging at low temperatures (less than 5 °C) and for start-stop batteries
- (AGM)
- Revival and restoration deep discharged batteries
- Suitable for motorcycles and other vehicles with a 12V CAN BUS connection, it can be loaded unbewacht and safe without ignition key (cable optional)
- Improved charge retention: the charger can be connected to the batteries and thus guarantees a smooth start. The auto-restart function stores the settings in case of power outage.
- The eight-stage, monitoring free charge and maintenance phase improves the
- Life and the performance of the battery
- Recovery of deep discharged batteries from 2 V (SOS Recovery)
- The protection of the vehicle electronics: Protection against short-circuit, polarity reversal and over-voltage
- Automatic power-off in the case of a short shot or with the battery disconnected
- Built-in temperature sensor prevents overheating of the internal electronics
- Simplified user interface prevents an incorrect use
- Compact design, lightweight and portable
- Connection with waterproof quick connector
- Completely dust- and water proof casing (IP65)
- Optional wall mounting
Scope of delivery
- Incl. Pin Terminals 45 cm
- Eyelet M6














