• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK MXS 5.0 Polar 56-855 Automatic charger 12 V 0.8 A, 5 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

MXS 5.0 polar automatic charger

  • Extremely cold-resistant rubber cable
  • Charging voltage can be selected 14.4 /15.0 /15.8 V
  • Activate batteries with sulphate content
  • Reactivate deep-discharged batteries
  • Pulse-maintenance charging for maximum life

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 165 x 61 x 38 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

110 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Suitable for

VRLA AGM

Lead acid

SLA

PbCa

VRLA AGM

Weight

0.5 kg

Features

Battery test

Refresher/regenerator

Multiple charging modes

Battery life protection

Charge monitoring

Suitable for start-stop systems

Battery charging function

IUoUp characteristic with automatic pulse charge

Charging current at 12 V

0.8 A

5 A

Width

61 mm

Height

38 mm

Length

165 mm

Depth

200 mm

Max. reverse current

1.3 mA

IP65

Max. charging current

0.8 A , 5 A

Suitable for

Open, maintenance free, AGM, gel and lead calcium batteries

Battery voltage

12 V

Recommended battery capacity

1.2 , 110 Ah

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841672 CTEK MXS 5.0 Polar 56-855 Automatic charger 12 V 0.8 A, 5 A

Information

Information 841672 CTEK MXS 5.0 Polar 56-855 Automatic charger 12 V 0.8 A, 5 A

Description

The CTEK POLAR is a unique charger with a modern, sophisticated technology and special functions for charging in severe cold. It was developed for vehicles that need good battery maintenance during the cold winter months, such as snowmobiles, ATV, off-road vehicles and cars. It has a function with modified charging voltage for optimum charging
at extremely low temperatures. Another unique feature is the reconditioning function (that recreates deeply discharged batteries with the formation of an acid layer), available for small and normal-sized batteries. The CTEK POLAR is equipped on both sides with extremely cold-resistant rubber cables. With the highly developed, eight-step charging system the charger analyses whether the battery is able to take and hold a charge. It works fully automatically and switches to trickle charge once the battery is fully charged – a great advantage in cold weather. It also works in mild climates,
although was designed for charging between -30 and +50°C.

Features

  • 8-step fully automatic IUoUp charging characteristics without voltage peaks
  • Splash and dust-proof (IP65)
  • Quick connection
  • Sulphate treatment
  • Battery test and diagnostics
  • Absorption 14.4 V/14.7 V/15.8 V.
  • Multiple combination modes for selectable options for all programs
  • Various accessories simplify the use of the same charger for several batteries
  • Maintenance charging deep discharged batteries
  • Patented desulphation extends the battery life
  • Spark-free, short-circuit and protected against polarity reversal
  • Automatic detection of ageing batteries.

Scope of delivery

  • Battery charger
  • Battery clips
  • Quick contact cable
  • Storage pouch.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

What kind of Car & HGV Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)