• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 56-870 Charger jack + battery level indicator Cigarette lighter socket (Ø 21 mm) Comfort Indikator Dose

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Charging status display Comfort Indicator

  • Battery charging display and connection in one

Technical specifications

  • Cigarette lighter & on-board power socket
Product type

Charger jack + battery level indicator

Connector

Cigarette lighter socket (Ø 21 mm)

Operating voltage

12 V

Content

1 pc(s)

Cable length

50 cm

Suitable for

CTEK Zafir 90

CTEK XS800

CTEK XS 7000

CTEK XS 3600

CTEK XS 0.8

CTEK XC800

CTEK XC 0,8

CTEK Protect Bumper 60

CTEK MXS 7.0

CTEK MXS 5.0 Test

CTEK MXS 5.0 Polar

CTEK MXS 5.0

CTEK MXS 3.8

CTEK MXS 3.6

CTEK Multi XS 4003

CTEK Lithium XS

CTEK CT5 START/STOP

CTEK CT5

Show more
Connector

Pin contact

Suitable for

-

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842212 CTEK 56-870 Charger jack + battery level indicator Cigarette lighter socket (Ø 21 mm) Comfort Indikator Dose

Information

Information 842212 CTEK 56-870 Charger jack + battery level indicator Cigarette lighter socket (Ø 21 mm) Comfort Indikator Dose

Description

Batteries need an adequate charging state to ensure starting safety and a long life. The job of the new Comfort Indicator charging status display by CTEK is to determine the charging status and show it to the user at all times. How well the battery is charged is shown easily and immediately by means of the traffic light function. The best fact is that you can directly connect any XS800, XC800, XS 3600, XS 4003, XS 7000, XS 0.8, XC 0.8, MXS 3.6, MXS 5.0 or MXS 7.0 to the Comfort Indicator for recharging the battery or obtaining an optimum charging level. The indicating light is green while charging >12.85 Volt and becomes red while charging <12.4 V. Thus it is considered that batteries are to be sulphated below 12.4 V.

Features

  • 500 mm cable
  • 15 A fuse.

Hints

The cables can be extended by maximum 3 m of the same cable cross-section.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)