• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK 40-134 Cable extension CTX CONNECT EXTENSION 2.5M

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable extension

Content

1 pc(s)

Cable length

2.5 m

Suitable for

CETK CS ONE

CTEK CT5

CTEK CT5 START/STOP

CTEK Lithium XS

CTEK Multi XS 4003

CTEK MXS 3.6

CTEK MXS 3.8

CTEK MXS 5.0

CTEK MXS 5.0 Polar

CTEK MXS 5.0 Test

CTEK MXS 7.0

CTEK XC 0,8

CTEK XC800

CTEK XS 0.8

CTEK XS 3600

CTEK XS 7000

CTEK XS800

CTEK Zafir 90

Show more
Length

2.5 m

Connector

Pin contact

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335181 CTEK 40-134 Cable extension CTX CONNECT EXTENSION 2.5M

Warranty Terms

Warranty Terms 3335181 CTEK 40-134 Cable extension CTX CONNECT EXTENSION 2.5M

Description

The extension cable allows the use of the CTEK charger if it is further away from the vehicle or the battery

This text is machine translated.

Hints

Useful extension cable
To connect to any
CTEK-charger with a.
Power supply of up to 10 A.
Other accessories like clamps
Or quick connections (Comfort
Connect). Practical, if that
Charger from the battery
must be placed away

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)