
Number
Highlights & Details
AUTOMATIC CHARGER 6V/12V 4.5A
- Suitable for all 6 V and 12 V lead batteries
- Special motorcycle mode for 6 V and 12 V Lead batteries
- Reactivate of deeply discharged batteries
- Multi-step, microprocessor-controlled charging method
Technical specifications
- - 1pc Red/ Black clamp
- - 1pc O ring connector
- - 1pc Car Plug
- Product type
Automatic charger
- Dim
(L x W x H) 203 x 67 x 48 mm
- Battery voltage
6 V
12 V
- Operating voltage
100 - 240 V / AC
- Recommended battery capacity at 12 V max.
120 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
Lithium
VRLA AGM
- Weight
650 g
- Features
Refresher/regenerator
Battery life protection
- Charging current at 12 V
4.5 A
- Charging current at 6 V
1 A
- Width
67 mm
- Height
48 mm
- Length
203 mm
- Cable length
1.70 m
- Max. charging current
4.5 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893207 VOLTCRAFT VC-AL450 Automatic charger 6 V/12 V, 4.5 A
Conformity certificate
Conformity certificate 1893207 VOLTCRAFT VC-AL450 Automatic charger 6 V/12 V, 4.5 A
Warranty Terms
Warranty Terms 1893207 VOLTCRAFT VC-AL450 Automatic charger 6 V/12 V, 4.5 A
Description
The summer mode is intended for the charging of all conventional 12 V batteries. The winter mode may be used for charging 12 V batteries at low temperatures as well as for charging batteries with higher cut-off voltage (for example, AGM batteries).
With the intelligent charging method and the maintenance charging function the battery voltage is permanently monitored and the battery optimally recharged if necessary.
This ensures a perfectly maintained battery always ready for use. Batteries in seasonal vehicles, which are only used sporadically should generally remain connected to the charger.
Features
- Selectable charging method: summer and winter charging mode
- Reactivation of deep discharged batteries
- AGM/winter mode with higher cut-off voltage 14.7 V
- Protection against short circuit, reverse polarity and overcharging
Scope of delivery
- VC-AL450 Battery charger
- 1 x Red/Black clamp
- 1 x O ring connector
- 1 x Car Plug
- User manual









