• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK MXS 10EC 40-095 Automatic charger 12 V 10 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Charger MXS 10 EC

  • Ideal for Stop/Stop
  • Perfect charging and maintenance charging
  • Silicone rubber bumper
  • Temperature compensated
  • 8 charging stages via LED display visible

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 197 x 93 x 49 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

200 Ah

Recommended battery capacity at 12 V min.

20 Ah

Weight

1300 g

Features

Battery test

Refresher/regenerator

Multiple charging modes

Battery life protection

Charge monitoring

Battery charging function

8-stage

Charging current at 12 V

10 A

Charging current at 24 V

10 A

Width

93 mm

Height

49 mm

Length

197 mm

Max. reverse current

1.3 mA

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403439 CTEK MXS 10EC 40-095 Automatic charger 12 V 10 A

Description

The MXS 10 EC is a fully automatic, 8-stage, intelligent charger with battery backup unit, the including AGM 12 V batteries from 20 - 200 Ah up to 300Ah in maintenance mode is supplied with power. Designed for professional use, it comprises a large number of features including automatic diagnosis function, which checks whether the battery is able to accept a charge and save, as well as a supply function, which allows the device as a power supplier of vehicle electronics during critical battery change. The MXS 10 EC can be ideally in the workshop, not only for cars but also for many other application areas, including boats and camping vehicles. Easy to transport, the mxs 10 EC with a 4 meter long charging cable and a protection-bumper made of silicone rubber. Moreover, it is with an optional temperature sensor, which makes it possible to compensate for different external conditions and an optimal charging the battery, regardless of what weather conditions prevail, to guarantee.

This text is machine translated.

Features

  • 4 m charging cable
  • Bumper-bumper made of silicone rubber
  • SUPPLY - special mode, in which the device can be used as a power supply unit, when the battery has been taken out (radio code)
  • Regeneration mode - special mode, in which the deep discharged batteries can be revived and brought back to their full capacity can be
  • Temperature compensated
  • 8 charging stages via LED display visible
  • Electronics securely
  • Splash and dust-proof IP65

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)