User & Safety Instructions 2289472 AEG LD8 10618 Charger 12 V, 24 V 8 A 4 A
Description
AEG Automotive 10618 Micro-processor charger Car Battery LD8.0
The progress in technology and car technology we as AEG have made use of to offer you a battery charger with state-of-the-art technology. In addition to the well-known features, AEG chargers are the first to use the HF MCU (high frequency micro control unit) chip at AEG. With this chip it is possible to charge a car battery with 7 charging stages 20% faster and more gently than comparable competitive products with 9.10.11 and further charging stages.
Another feature of the devices is the auto-start function, in which the charger starts automatically when the mains voltage is re-entered and the charging process continues, supported by the program in the event of a power failure. This ensures continuous battery maintenance over months. After selecting the connected battery type (6V /12V or 24V LD 8.0), the charger recognizes the battery capacity and the battery status and calculates the required charging parameters (charging voltage, charging current). This enables efficient and safe charging. If an incorrect battery voltage is set or the battery is defective, the charging process is not carried out and the Error LED (9) lights up.
The AEG microprocessor charger is designed to charge open and a variety of closed batteries, such as those built into cars, ships, trucks and other vehicles.
For example
: Wet batteries (WET) lead-acid batteries (liquid electrolyte) maintenance-free lead-acid batteries (MF) gel batteries (electrolyte) Enhanced Flooded Battery (EFB) AGM batteries (electrolyte in glass fiber fleece) Features at a glance:
Fully automatic, diagnostic, rescue, charging and maintenance function especially battery-protecting Soft-charging function Auto-start function after power failure Rescue function, especially for deep-discharged batteries All-weather functionality for all common 12 and 24 V car batteries extends the battery life without removing the battery necessary for cars, motorcycles, boats and tractors Safe and simple application No damage to the sensitive on-board electronics
This text is machine translated.
Scope of delivery
12 V car connection cable
Description
AEG Automotive 10618 Micro-processor charger Car Battery LD8.0
The progress in technology and car technology we as AEG have made use of to offer you a battery charger with state-of-the-art technology. In addition to the well-known features, AEG chargers are the first to use the HF MCU (high frequency micro control unit) chip at AEG. With this chip it is possible to charge a car battery with 7 charging stages 20% faster and more gently than comparable competitive products with 9.10.11 and further charging stages.
Another feature of the devices is the auto-start function, in which the charger starts automatically when the mains voltage is re-entered and the charging process continues, supported by the program in the event of a power failure. This ensures continuous battery maintenance over months. After selecting the connected battery type (6V /12V or 24V LD 8.0), the charger recognizes the battery capacity and the battery status and calculates the required charging parameters (charging voltage, charging current). This enables efficient and safe charging. If an incorrect battery voltage is set or the battery is defective, the charging process is not carried out and the Error LED (9) lights up.
The AEG microprocessor charger is designed to charge open and a variety of closed batteries, such as those built into cars, ships, trucks and other vehicles.
For example
: Wet batteries (WET) lead-acid batteries (liquid electrolyte) maintenance-free lead-acid batteries (MF) gel batteries (electrolyte) Enhanced Flooded Battery (EFB) AGM batteries (electrolyte in glass fiber fleece) Features at a glance:
Fully automatic, diagnostic, rescue, charging and maintenance function especially battery-protecting Soft-charging function Auto-start function after power failure Rescue function, especially for deep-discharged batteries All-weather functionality for all common 12 and 24 V car batteries extends the battery life without removing the battery necessary for cars, motorcycles, boats and tractors Safe and simple application No damage to the sensitive on-board electronics