
Number
Highlights & Details
GYS GYSFLASH 32.12 PL 027381 Automatic charger 12 V 30 A
- High performanceFanless technologyShowroom DIAG modeSupply mode2 charging modes3 charging power
Technical specifications
- Battery capacity charging 15 - 375 Ah (Pb) / 7 - 375 Ah
- IUoU characteristic
- 7 (Pb) / 8 (LiFePO4) charging modes
- Product type
Automatic charger
- Dim
(L x W x H) 250 x 200 x 80 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
375 Ah
- Recommended battery capacity at 12 V min.
7 Ah
- Suitable for
VRLA AGM
SLA
Lead acid
VRLA AGM
PbCa
Lithium
- Weight
3000 g
- Charging current at 12 V
30 A
- Width
200 mm
- Height
80 mm
- Length
250 mm
IP23
- Cable length
2.20 m
Documents & Downloads
Datasheet
Datasheet 2758262 GYS GYSFLASH 32.12 PL 027381 Automatic charger 12 V 30 A
User & Safety Instructions
User & Safety Instructions 2758262 GYS GYSFLASH 32.12 PL 027381 Automatic charger 12 V 30 A
Information
Information 2758262 GYS GYSFLASH 32.12 PL 027381 Automatic charger 12 V 30 A
Conformity certificate
Conformity certificate 2758262 GYS GYSFLASH 32.12 PL 027381 Automatic charger 12 V 30 A
Description
This text is machine translated.
Features
- Fanless technology: No external ventilation, no dust infiltration SHOWROOM DIAG Mode: Allows battery power compensation up to 30A when using electrical accessories in a demonstration vehicle and during the diagnostic phasePower supply mode: Converts the charger into a stabilized power supply in order to save the memory of the vehicle when changing the battery Allows you to select the charge current that best fits the technology and capacity of the batteryAutomatic restart in case of power failure with storage of the settingsCheck and calibrate the cables for optimal battery chargingExtends the life and performance of lead and lithium batteries Specific charging curve in 7 steps (lead acid battery) or 8 steps (lithium iron phosphate battery) without monitoringCharging the battery from 2VProtection of vehicle on-board electronics, protection against short circuits, reverse polarity and overload, spark protection system Automatic standby mode with battery disconnected Integrated temperature sensor to prevent overheating of the internal electronics Simplified interface to prevent misuseCompact and robust casing with cable drum on the front sideShock and vibration-absorbing pads Wall mounting with sliding system or optional magnet (MagnetFix)
Scope of delivery
- GYSFLASH 32.12 PL
- Charging cable 2.5m, Ø 16mm²
- User manual.










