
Number
Highlights & Details
GYS GYSFLASH 20.12/24 PL 026049 Automatic charger 12 V, 24 V 7 A, 15 A, 20 A
- 100% automatic charging
- Extends the life and performance of lead-acid and lithium batteries
- Equipped with a highly sensitive sensor, the GYSFLASH automatically adjusts the Charging parameters depending on the ambient temperature
- 7-stage lead-acid, 8-stage lithium with additional EBS technology
- (Equalizing Battery System) for the perfect compensation of the battery cells
- «UVP (low voltage protection)Wake-up function enables a battery protected after deep discharge to be reactivated and the charging to be restarted automatically.
- Protection against short-circuit, reverse polarity and overvoltage
- Automatic switch-off when the battery is disconnected.
- Integrated temperature sensor protects the internal electronics.
- User-friendly control panel.
Technical specifications
- Charging voltage: 12V and 24V
- Battery capacity at 12V: 15 - 300Ah (Pb) / 7 - 300Ah (LiFePO4)
- Battery capacity at 24V: 15 - 240Ah (Pb) / 7 - 240Ah (LiFePO4)
- Suitable battery types: Lead-acid batteries, lithium iron phosphate
- Charging current: At 12V 7/15/20A
- Charging current: At 24V 7/15A
- Battery charge: From 2V
- Duty cycle 20 A: 100% (40°C)
- Maximum power: 480W
- Characteristic curve: IUoU
- Charging stages: 7 (Pb) / 8 (LiFePO4)
- Mains connection: 230V - 50/60 Hz
- Power cable length 1.9m
- Operating temperature: -20 to +50 °C, storage temperature: -20 to +80 °C.
- Dimensions 19 x 19 x 7.3 cm
- Weight: 1.85kg
- Product type
Automatic charger
- Dim
(L x W x H) 73 x 190 x 190 mm
- Battery voltage
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
300 Ah
- Recommended battery capacity at 12 V min.
15 Ah
- Recommended battery capacity at 24 V (max.)
240 Ah
- Recommedned battery capacity at 24 V min.
7 Ah
- Suitable for
VRLA AGM
SLA
PbCa
VRLA AGM
Lead acid
- Charging current at 12 V
7 A
15 A
20 A
- Charging current at 24 V
7 A
15 A
- Width
190 mm
- Height
190 mm
- Length
73 mm
IP43
- Cable length
2.00 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251512 GYS GYSFLASH 20.12/24 PL 026049 Automatic charger 12 V, 24 V 7 A, 15 A, 20 A
Information
Information 2251512 GYS GYSFLASH 20.12/24 PL 026049 Automatic charger 12 V, 24 V 7 A, 15 A, 20 A
Conformity certificate
Conformity certificate 2251512 GYS GYSFLASH 20.12/24 PL 026049 Automatic charger 12 V, 24 V 7 A, 15 A, 20 A
Description
This text is machine translated.
Features
- ""Auto Restart"" function for current consumption with saving of the settings. The seven- and eight-stage charge and maintenance phase without monitoring improves the life and performance of lead-acid and lithium batteries. Can BUS compatibility for motorcycles equipped with 12V socket.
Scope of delivery
- GYSFLASH 20.12/24 PL
- Cable set with insulated terminals 1.9m.










