• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M148A Battery monitor Discharge protection 12 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M148A Battery monitor Discharge protection 12 V DC

  • Avoid flat batteries due to devices left switched on
  • Module cuts power to devices when battery reaches low charge
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M148A Battery monitor Discharge protection 12 V DC

Technical specifications

  • 10 A (20A + cooling)
Dim

(L x W x H) 72 x 50 x 40 mm

Product type

Battery monitor

Type

Component

Features

Discharge protection

Operating voltage

12 V DC

Width

50 mm

Height

40 mm

Length

72 mm

Switching current

8 A

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 190095 Kemo M148A Battery monitor Discharge protection 12 V DC

User & Safety Instructions

User & Safety Instructions 190095 Kemo M148A Battery monitor Discharge protection 12 V DC

Conformity certificate

Conformity certificate 190095 Kemo M148A Battery monitor Discharge protection 12 V DC

Description

Avoid the damaging effects of deep discharge to car batteries with the Kemo M148A battery guard module and avoid flat batteries. The module cuts power to connected consumers once the battery voltage drops below the set minimum. (Choose between 10.4V, 11V, 12V, 13V, 13.3V). Once regular voltage is restored i.e. when battery is recharged, the power to consumers is re-established.

For a connection diagram and more information about this module, see the schematic in the multilingual datasheet under 'downloadable documents'.

Features

  • LED indicator

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.26*

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)