
Highlights & Details
VOLTCRAFT car battery monitor, 12 V
- Protects car battery from deep discharge
- Cut-off voltage can be adjusted
Technical specifications
- Dim
(L x W x H) 83 x 78.2 x 24 mm
- Product type
Battery monitor
- Features
Discharge protection
- Operating voltage
10.4 V
12 V
13.4 V
- Weight
138 g
- Max. charging current
20 A
- Width
78.2 mm
- Height
24 mm
- Length
83 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368488 VOLTCRAFT VC-16842440 Battery monitor Discharge protection 10.4 V, 12 V, 13.4 V
Warranty Terms
Warranty Terms 3368488 VOLTCRAFT VC-16842440 Battery monitor Discharge protection 10.4 V, 12 V, 13.4 V
Description
This text is machine translated.
Features
- Protects your car battery from deep discharge by promptly shutting down power consuming devices such as coolers, heaters, radios, televisions, etc. After the normal voltage is restored, power output will automatically resume.
- Cut-off voltage can be adjusted within a range of 10.4 V to 13.3 V (maximum 20 A).
Scope of delivery
- Car battery monitor
- Manual
What kind of Car Battery Care are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























