• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4778668 Solar battery protection Amorphous solar cell 18 V

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car solar battery protection amorphous solar cell 12 V

  • Easy to install
  • IP64 protection rating
  • Dual output charging cables (clamp & cigarette)

Technical specifications

  • Cable length: 2.35 m
Dim

(L x W x H) 33.7 x 33.7 x 1.7 cm

Product type

Solar battery protection

Features

Amorphous solar cell

Operating voltage

18 V

Weight

1.15 kg

7.5 W

Width

33.7 cm

Height

1.7 cm

Length

33.7 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389334 Renkforce RF-4778668 Solar battery protection Amorphous solar cell 18 V

Description


Solar energy for the car battery
During the winter break for motorbikes or boats, when temporarily shutting down cars, for electric fences or camping trolleys: The solar cell converts solar energy into electricity and thus enables self-sustaining buffers of 12 V lead-acid batteries. And the whole place-independent! Also, low sunlight is sufficient to prevent the battery from discharging. Simply connect the solar battery protection via the clamps - or if technically possible via the cigarette lighter. For a fixed mounting of the charger, which is dust-proof and splash-water protected according to IP64, screws and dowels are also supplied along with the two 0.5 meter long cables.

This text is machine translated.

Features

  • Cable length: 2.35 m (7.7')
  • Solar panel output: max. 7.5 W

Scope of delivery

  • Solar panel charger
  • 1x DC cable with battery clamps (0.5 m)
  • 1x DC cable with 12 V cigarette plug (0.5 m)
  • 4x Mounting screws
  • 4x Dowels
  • Manual

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)