• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EAL 84250 Battery circuit breaker 6 V, 12 V, 24 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EAL 6 - 24 V Car Battery Cut-off Switch

  • Suitable for 6 up to 24 V (100 A)
  • Protection against discharge and short-circuits
  • Prevents unauthorised use

Technical specifications

Dim

(L x W x H) 85 x 35 x 35 mm

Product type

Battery circuit breaker

Max. load capacity

100 A

Operating voltage

6 V

12 V

24 V

Width

35 mm

Height

35 mm

Length

85 mm

Factory colour

Gold

Green

Documents & Downloads

Datasheet

Datasheet 1166122 EAL 84250 Battery circuit breaker 6 V, 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 1166122 EAL 84250 Battery circuit breaker 6 V, 12 V, 24 V

Description

Perfect for motor vehicles, caravans and camper vans - in order to avoid short-circuits and unwanted battery discharge.

This text is machine translated.

Features

  • Max. load 100 A
  • Single-pole battery cut-off switch
  • Interrupts the entire circuit by simple rotation of the button
  • Prevents the battery draining
  • Protection against short-circuits
  • Prevents unauthorised use
  • No more unscrewing of battery cables for re-charging
  • Suitable for 6/12/24 V
  • Simple and quick to install

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 24.98*

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)