• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019026 Battery circuit breaker 12 V, 24 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car safety button

  • M8 port
  • Removable Key
  • Protective cap against pollution

Technical specifications

  • Max. Load 500 A (short-term at 12 V)
  • 100 A permanent
  • Connection: M8 copper screws
  • Installation depth: Approx. 35 mm
  • Distance of the poles: 34 mm
  • Total height: (Screw connection to actuator) 110 mm
  • Ø mounting plate 60 mm
Dim

(Ø) 60 mm

Product type

Battery circuit breaker

Type

Battery switch

Operating voltage

12 V

24 V

Width

11 cm

Factory colour

Black

Red

(Ø)

60 mm

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 842020 IWH 019026 Battery circuit breaker 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 842020 IWH 019026 Battery circuit breaker 12 V, 24 V

Description

To disconnect the battery from the on-board power supply, for example, mobile homes, caravans, automotive, construction equipment, boats, etc. prevents the unwanted power consumption in unused condition and the discharge of the starter battery for a long time due to creeping currents. Also serves to secure the vehicle against unauthorized use, as a preventive fire protection measure and as emergency-off switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)