• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 20222 Battery circuit breaker 6 V, 12 V, 24 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery circuit breaker

  • For battery head of 15-17mm
  • Max. load capacity 100 A

Technical specifications

Dim

(L x W x H) 85 x 35 x 35 mm

Product type

Battery circuit breaker

Type

Plastic / coated brass core

Max. load capacity

100 A

Operating voltage

6 V

12 V

24 V

Weight

150 g

Width

35 mm

Height

35 mm

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859292 HP Autozubehör 20222 Battery circuit breaker 6 V, 12 V, 24 V

Description

The car battery switch fits most types of vehicles with a battery head of 15 to 17 mm.
It prevents unwanted battery discharge and short circuits.
The battery can be disconnected quickly and safely by simply rotating the black switch.
The battery switch is suitable for battery terminals on cars, boats, cars, trucks, caravans, Motorbikes, caravans, camper vans and much more.

This text is machine translated.

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)