• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019052 Battery circuit breaker 12 V, 24 V, 36 V, 48 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery circuit breaker

Type

Battery switch

Max. load capacity

275 A

Operating voltage

12 V

24 V

36 V

48 V

Factory colour

Black

Red

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1574982 IWH 019052 Battery circuit breaker 12 V, 24 V, 36 V, 48 V

Datasheet 1574982 IWH 019052 Battery circuit breaker 12 V, 24 V, 36 V, 48 V

User & Safety Instructions

User & Safety Instructions 1574982 IWH 019052 Battery circuit breaker 12 V, 24 V, 36 V, 48 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)