• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M148-24 Battery monitor Discharge protection 12 V, 24 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M148-24 Battery monitor Discharge protection 12 V, 24 V

  • Automatic detection of battery voltage
  • Switches the positive pole from
  • 6.3 mm pins

Technical specifications

  • Cut-off voltage can be set 9.8, 11.3 V/approx. 20, 23.2 V
  • Acoustic signal can be deactivated
  • Reactivation voltage approx. 1.2, 1.6 V higher than the set cut-off voltage
  • 57.6 mW own power consumption.
Dim

(L x W x H) 88 x 60 x 32 mm

Product type

Battery monitor

Features

Discharge protection

Max. load capacity

40 A for max. 10s or 20A continuous power

Operating voltage

12 V

24 V

Weight

127 g

57.6 mW

Width

60 mm

Height

32 mm

Length

88 mm

Temperature range

-15, 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1226980 Kemo M148-24 Battery monitor Discharge protection 12 V, 24 V

Description

Protects your car battery against deep discharge. And then switches off automatically after the normal voltage is restored.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 70.97*

What kind of Car Battery Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)