• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Quick start system Startpack Pro 12.24CI 028920 Jump start current (12 V)=2400 A Jumpstart current (24 V)=2250 A Cir

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,705.00 / piece)
€ 1,705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 35 x 56 x 15 cm

Product type

Quick start system

Rechargeable via

PSU

Type

mobile

Features

Circuit protection

Polarity and circuit protection

Weight

45.5 kg

Cable length

2 m

Capacity (mAh, Ah)

60 Ah

Width

35 cm

Height

56 cm

Depth

15 cm

Peak current (12 V)

6200 A

Peak current (24 V)

3100 A

Jump start current (12 V)

2400 A

Jumpstart current (24 V)

2250 A

Built-in battery

Lead

Documents & Downloads

Datasheet

Datasheet 2784277 GYS Quick start system Startpack Pro 12.24CI 028920 Jump start current (12 V)=2400 A Jumpstart current (24 V)=2250 A Cir

User & Safety Instructions

User & Safety Instructions 2784277 GYS Quick start system Startpack Pro 12.24CI 028920 Jump start current (12 V)=2400 A Jumpstart current (24 V)=2250 A Cir

Description

The STARTPACK PRO 12.24 CI is a professional power-independent starting device for vehicles with 12 V and 24 V lead-acid batteries (wet, AGM, EFB, gel...). The booster has an intelligent charging electronics for long-term maintenance of the performance of the internal lead-acid batteries. The compact and robust device is Ideal for mobile breakdown assistance and for workshops for agricultural vehicles, trucks, buses or construction machines. The device contains protective functions for the vehicle's on-board electronics, the charger, the batteries and the operator. The light and robust BOOSTER STARTER PACK PRO 12.24 CI with convenient trolley, defies even rough surface conditions and is thus ideal Ideal for every outdoor use. Thanks to its mobility, it offers absolute flexibility, even in its use in workshops.

This text is machine translated.

Features

  • The two high quality batteries (EnerSys: 2 x 30 Ah) of the Startpack PRO 12.24 CI enable a high starting current (up to 6200 A)It starts all vehicles with lead-acid batteries (wet, AGM, EFB, gel...) En quelques secondes : 1300 a en 12 V, 1200 a en 24 VThe integrated, monitoring-free charging electronics with IUoU characteristic curve of the start pack PRO 12.24 CI fully charges the internal batteries with 4AThe intelligent 7-stage charging characteristic extends the life and performance of the internal batteriesProtects the on-board electronicsAvoids short circuitsProtects against polarity reversal (with warning tone and alarm lamp)Avoids sparks when connecting the clamps

Scope of delivery

  • Startpack Pro 12.24 Ci
  • Start terminals 600 A / 2 m 50 mm²
  • Trolley (31 x 55 x 93 cm)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,945.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)