• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Jump starter, Quick start system OJS040 Jump start current (12 V)=400 A

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM Battery jumpstart 2000

  • Jump start device for 12V-vehicles with up to 8.0 l petrol and 4.0 l diesel engines
  • Integrated "Boost" function – jump-start for batteries from 0 V
  • Large, colored display
  • Peak current of 2000 A and starting current of 400 A, driven by a 16000mAh battery
  • Equipped with a 65W PD USB-C input & output as well as a 3A USB-A Áusgang
  • Built-in LED flashlight
  • Inclusive of carrying case and USB cable

Technical specifications

Dim

(L x W x H) 230 x 100 x 48 mm

Product type

Jump starter

Weight

650 g

Capacity (mAh, Ah)

16000 mAh

Width

100 mm

Height

48 mm

Length

230 mm

Peak current (12 V)

2000 A

Jump start current (12 V)

400 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763301 OSRAM Jump starter, Quick start system OJS040 Jump start current (12 V)=400 A

Warranty Terms

Warranty Terms 3763301 OSRAM Jump starter, Quick start system OJS040 Jump start current (12 V)=400 A

Description

Powerful and safe jump-start device for 12V-vehicles with integrated USB-charging function and extensive safety features
Get to know the Battery Jump Start 2000 – the ultimate jump start booster for powerful vehicles.With a peak output of 2000 A, you can start many engines up to 8.0 L petrol and 4.0 L diesel in seconds.
Equipped with a large color screen for clear feedback and PD65W fast charging, the OJS040 also serves as a power bank for many laptops, tablets and smartphones. Several built-in safety features ensure worry-free operation, while the supplied carry bag and cables allow easy storage and convenient transport.
Whether on the road or off the road - the OJS040 provides performance and comfort just when you need it most.

This text is machine translated.

Features

  • Jump start device for 12V-vehicles with up to 8.0 l petrol and 4.0 l diesel engines
  • Integrated "Boost" function – jump-start for batteries from 0 V
  • Large, colored display
  • Peak current of 2000 A and starting current of 400 A, driven by a 16000mAh battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)