• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Quick start system M01771 Compressor

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

3 in 1 quick-start system M01771

  • Jump start with reverse polarity protectionCompressor with 3 valvesLED work light, flashing light and warning lightUSB charging station
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Product type

Quick start system

Rechargeable via

230 V / AC

Max. operating pressure

18 bar

Features

Compressor

Weight

1000 g

Capacity (mAh, Ah)

7 Ah

Width

250 mm

Height

100 mm

Length

250 cm

Depth

17.5 cm

Built-in battery

VRLA gel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315760 Brüder Mannesmann Quick start system M01771 Compressor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)