
Number
Highlights & Details
Rugged Waterproof IP68 3-in-1 jump starter 800A
- Waterproof (IP68)
- Ideal for petrol engines up to 6 L or for diesel engines with up to 4 L cubic capacity
- Fast charging (max. 18 W)
- Integrated LED flashlight with SOS and flashlight function
Technical specifications
- Micro Input: 5 V/ 2 A
- USB-C® Input: 5 v/ 2 A
- Output 1 & 2: 5 V/ 3 A, 9 V/ 2 A, 12 V/ 1.5 A (Max. 5 V/ 3 A)
- Cycle times (life) : 1000 times
- Charge time: 200-300 minutes
- Li-ion battery Cells type: 4pcs 3.7 V 2500 mAh
- Material: PC+ABS/ V0+TPU
- Dim
(L x W x H) 38 x 92 x 168 mm
- Product type
Quick start system
- Rechargeable via
USB-C®
USB
- Features
2 x USB slot
- Weight
520 g
- Capacity (mAh, Ah)
10000 mAh
- Width
92 mm
- Height
168 mm
- Length
38 mm
- Peak current (12 V)
800 A
- Jump start current (12 V)
400 A
- Built-in battery
Li-ion
- Peak current (12 V)
800 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2812940 VOLTCRAFT Quick start system VC-JS-800A-WP VC-14064700 Jump start current (12 V)=400 A 2 x USB slot
Security datasheet
Security datasheet 2812940 VOLTCRAFT Quick start system VC-JS-800A-WP VC-14064700 Jump start current (12 V)=400 A 2 x USB slot
Warranty Terms
Warranty Terms 2812940 VOLTCRAFT Quick start system VC-JS-800A-WP VC-14064700 Jump start current (12 V)=400 A 2 x USB slot
Description
The mobile jump-start
Whether an excursion or outdoor adventure: If the starter battery strikes, petrol engines up to 6 liters or diesel engines up to 4 liters can be restarted at any time with the quick-start system 800A. The built-in LED light with SOS and torch function is particularly handy in the event of a breakdown or emergency.
Secure function
The quick start system 800A is not only water-tight according to IP68, but also protected against overheating, over-voltage, overcurrent and deep discharge. An additional low-temperature protection rounds off the safety package.
Supplied with accessories
Along with the charger an intelligent terminal, a micro-USB as well as a USB-C cable, a convenient fabric bag and a user manual are included in the delivery package.
This text is machine translated.
Features
- Over temperature protection
- Overvoltage protection
- Overcurrent protection
- Over discharge protection
- Low temperature protection
Scope of delivery
- Main unit
- Intelligent clamp
- Micro USB cable
- USB-C® cable
- Canvas bag
- User manual




















