
Number
Highlights & Details
Lithium-START HELP BATTERY START 300
- Up to 6L petrol & 3L diesel engine
- Power bank function with 2 x USB charging sockets
- Intelligent terminals
- Several safety precautions
- LED flashlight
- Bag
Technical specifications
- 2 x USB
- Dim
(L x W x H) 8.8 x 3.3 x 16.8 cm
- Product type
Quick start system
- Rechargeable via
USB
- Batteries
1 pc(s)
- Features
2 x USB slot
- Weight
706 g
- Capacity (mAh, Ah)
1.3 Ah
- Width
3.3 cm
- Height
16.8 cm
- Length
8.8 cm
- Peak current (12 V)
600 A
- Jump start current (12 V)
300 A
- Built-in battery
Lithium
- Battery voltage
12 V
Documents & Downloads
Datasheet
Datasheet 2317221 Osram Automotive Quick start system BATTERYstart 300 OBSL300 Jump start current (12 V)=300 A 2 x USB slot
User & Safety Instructions
User & Safety Instructions 2317221 Osram Automotive Quick start system BATTERYstart 300 OBSL300 Jump start current (12 V)=300 A 2 x USB slot
Security datasheet
Security datasheet 2317221 Osram Automotive Quick start system BATTERYstart 300 OBSL300 Jump start current (12 V)=300 A 2 x USB slot
Warranty Terms
Warranty Terms 2317221 Osram Automotive Quick start system BATTERYstart 300 OBSL300 Jump start current (12 V)=300 A 2 x USB slot
Description
The new OSRAM range of compact lithium starting aids, where safety comes first. Available in a variety of battery sizes with the power to start up up to 8 liter petrol and up to 4 liter diesel engines.
OSRAM BATTERYstart300 is a straightforward and compact lithium cobalt LiCoO2 jump-start device for small to medium-sized 12V vehicles with up to 6l petrol engines and 3l diesel engines.BATTERYstart300 is smaller than most conventional jump-start batteries and therefore offers a compact solution without compromising on performance.
Intelligent safety terminals with reverse polarity, short-circuit and overvoltage protection ensure the safety of the user, the vehicle and the jump start device.
Equipped with bright LED work light and power bank function, so that you can charge electronic devices while traveling. Simply connect a USB cable and the power bank is activated.
This text is machine translated.
Features
- For small to medium-sized cars and vans with up to 6L petrol & 3L diesel engine
- Power bank function with 2 x USB charging sockets - charge up to 2 devices while traveling
- 4-cell lithium battery - delivers a higher starting voltage
- fast 3-hour charging time - Micro USB charging cable (included)
- Intelligent terminals securely regulate the power supply between the jump start device and the vehicle
- Reverse polarity, short-circuit and overvoltage protection
- ED torch
- Storage bag












