• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Quick start system BATTERYjumpstart 1500 OJS030

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery jump start 1500 OJS030

  • Starts fully discharged batteries
  • Strong lithium battery: Starts vehicles with up to 6 liters of petrol and 3 liters of diesel engines
  • PD60W power bank function

Technical specifications

  • 14.2 V battery voltage
  • Charging time 1 hour.
Dim

(L x W x H) 254 x 42 x 94 mm

Product type

Quick start system

Rechargeable via

USB-C®

Weight

1.042 kg

Capacity (mAh, Ah)

12000 mAh

Width

42 mm

Height

94 mm

Length

254 mm

Peak current (12 V)

1500 A

Built-in battery

Li-ion

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339835 Osram Automotive Quick start system BATTERYjumpstart 1500 OJS030

Description

Powerful and safe jump-start device for 12V-vehicles with integrated USB-charging function and extensive safety features
The OSRAM BATTERY Jumpstart 1500 can start vehicles with engines up to 6 liters of petrol or 3 liters of diesel. With 1500A starting current, it is suitable for most 12V-cars, transporters, SUVs and commercial vehicles. The boost function enables you to start fully discharged batteries. The unique ergonomic Smart terminal has longer cables for better access to hard to reach places. Safety features include reverse polarity protection, overvoltage protection and short-circuit protection, supplemented by acoustic and LED indicators. A built-in torch illuminates the work area, and LED displays show the current battery charge. The device features PD60W quick charging technology for particularly fast charging and powerful charging of mobile devices via the USB-C and USB-A ports.

This text is machine translated.

Features

  • PD60W power bank: Quickly charges mobile phones and other devices via the built-in USB ports
  • Starts fully discharged batteries: The new Boost function allows the user to restart vehicles with discharged batteries

Scope of delivery

  • Battery Jumpstart 1500
  • USB-C charging cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)