• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Quick start system PACK 400 025455 Jump start current (12 V)=480 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Network of independent Booster GYSPACK 400 (12 V) of the GYS

  • Start, load and charge retention
  • Starting Aid
  • 12 V power dispenser
  • Display the status of the internal battery

Technical specifications

Dim

(W x H x D) 27 x 33 x 14 cm

Product type

Quick start system

Rechargeable via

230 V / AC

Batteries

1

Weight

7 kg

Cable length

50 cm

Capacity (mAh, Ah)

18 Ah

Width

27 cm

Height

33 cm

Depth

14 cm

Peak current (12 V)

1250 A

Jump start current (12 V)

480 A

Built-in battery

VRLA gel

Cable diameter (details)

16 mm²

Documents & Downloads

Datasheet

Datasheet 1331065 GYS Quick start system PACK 400 025455 Jump start current (12 V)=480 A

User & Safety Instructions

User & Safety Instructions 1331065 GYS Quick start system PACK 400 025455 Jump start current (12 V)=480 A

Description

The GYSPACK400 is a network of independent booster (12 V) for starting the petrol and diesel vehicles. Thanks to its compact and lightweight construction, the GYSPACK 400 very well to transport and store. The powerful and integrated 18 Ah battery turns the device into an independent 12 V power source for electrical devices such as laptops...

This text is machine translated.

Features

  • Start, load and charge retention
  • Charging characteristic WU
  • Starting aid for petrol and diesel vehicles
  • Display the status of the internal battery
  • Independent 12 V power saver for many electrical devices (for example, laptops, etc.).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)